FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,676 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.5A, 2A | 95mOhm @ 2.5A, 10V | 3V @ 250µA | 6.6nC @ 10V | 282pF @ 15V | 700mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
6,894 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 2.3A | 115mOhm @ 2.3A, 4.5V | 1.5V @ 250µA | 7nC @ 4.5V | 467pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
21,085 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.72721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 19.8A | 4.6mOhm @ 10A, 10V | 2.4V @ 250µA | 45nC @ 10V | 2110pF @ 10V | 3.25W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,039 In Stock 5,000 Factory | 1 : ¥10.02000 Cut Tape (CT) 2,500 : ¥4.15951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 4.8A | 33mOhm @ 6.2A, 4.5V | 1.2V @ 250µA | 35nC @ 4.5V | 1700pF @ 16V | 750mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,424 In Stock 7,500 Factory | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥4.99823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 6A | 32mOhm @ 6A, 10V | 3V @ 250µA | 20nC @ 5V | 1540pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |