NDC7003P | |
---|---|
DigiKey Part Number | NDC7003PTR-ND - Tape & Reel (TR) NDC7003PCT-ND - Cut Tape (CT) NDC7003PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDC7003P |
Description | MOSFET 2P-CH 60V 0.34A SSOT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 340mA | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 340mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 66pF @ 25V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.66200 | ¥36.62 |
100 | ¥2.54420 | ¥254.42 |
500 | ¥1.98628 | ¥993.14 |
1,000 | ¥1.61446 | ¥1,614.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44320 | ¥4,329.60 |
6,000 | ¥1.36982 | ¥8,218.92 |
9,000 | ¥1.27198 | ¥11,447.82 |
30,000 | ¥1.24263 | ¥37,278.90 |