SSM6N15AFU,LF | |
---|---|
DigiKey Part Number | SSM6N15AFULFTR-ND - Tape & Reel (TR) SSM6N15AFULFCT-ND - Cut Tape (CT) SSM6N15AFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N15AFU,LF |
Description | MOSFET 2N-CH 30V 0.1A US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 100mA 300mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N15AFU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5pF @ 3V | |
Power - Max | 300mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥0.94980 | ¥94.98 |
500 | ¥0.70158 | ¥350.79 |
1,000 | ¥0.62130 | ¥621.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51881 | ¥1,556.43 |
6,000 | ¥0.46704 | ¥2,802.24 |
9,000 | ¥0.44062 | ¥3,965.58 |
15,000 | ¥0.41089 | ¥6,163.35 |
21,000 | ¥0.39327 | ¥8,258.67 |
30,000 | ¥0.37612 | ¥11,283.60 |
75,000 | ¥0.33846 | ¥25,384.50 |
150,000 | ¥0.31812 | ¥47,718.00 |