BSS84AKS,115 | |
---|---|
DigiKey Part Number | 1727-6480-2-ND - Tape & Reel (TR) 1727-6480-1-ND - Cut Tape (CT) 1727-6480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKS,115 |
Description | MOSFET 2P-CH 50V 0.16A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 160mA 445mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BSS84AKS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 160mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 25V | |
Power - Max | 445mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.14530 | ¥114.53 |
500 | ¥0.93412 | ¥467.06 |
1,000 | ¥0.69299 | ¥692.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58303 | ¥1,749.09 |
6,000 | ¥0.55742 | ¥3,344.52 |
9,000 | ¥0.48209 | ¥4,338.81 |
30,000 | ¥0.47305 | ¥14,191.50 |
75,000 | ¥0.39170 | ¥29,377.50 |
150,000 | ¥0.38567 | ¥57,850.50 |