DMN3401LVQ-13 | |
---|---|
DigiKey Part Number | 31-DMN3401LVQ-13TR-ND - Tape & Reel (TR) 31-DMN3401LVQ-13CT-ND - Cut Tape (CT) 31-DMN3401LVQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3401LVQ-13 |
Description | MOSFET 2N-CH 30V 0.8A SOT563 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 800mA (Ta) 490mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V | |
Power - Max | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38618 | ¥3,861.80 |
30,000 | ¥0.37893 | ¥11,367.90 |
50,000 | ¥0.31377 | ¥15,688.50 |
250,000 | ¥0.30894 | ¥77,235.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.91700 | ¥91.70 |
500 | ¥0.74822 | ¥374.11 |
1,000 | ¥0.55513 | ¥555.13 |
2,000 | ¥0.46704 | ¥934.08 |
5,000 | ¥0.44652 | ¥2,232.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.48600 | ¥14.86 |
100 | ¥0.92690 | ¥92.69 |
500 | ¥0.68434 | ¥342.17 |
1,000 | ¥0.60578 | ¥605.78 |
2,000 | ¥0.53945 | ¥1,078.90 |
5,000 | ¥0.46742 | ¥2,337.10 |