QH8MB5TCR | |
---|---|
DigiKey Part Number | 846-QH8MB5TCRTR-ND - Tape & Reel (TR) 846-QH8MB5TCRCT-ND - Cut Tape (CT) 846-QH8MB5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8MB5TCR |
Description | MOSFET N/P-CH 40V 4.5A/5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4.5A (Ta), 5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8MB5TCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 4.5A, 10V, 41mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 10V, 17.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 20V, 920pF @ 20V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.60100 | ¥66.01 |
100 | ¥4.57120 | ¥457.12 |
500 | ¥3.81920 | ¥1,909.60 |
1,000 | ¥3.25043 | ¥3,250.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.89491 | ¥8,684.73 |
6,000 | ¥2.74254 | ¥16,455.24 |
9,000 | ¥2.53939 | ¥22,854.51 |
30,000 | ¥2.51425 | ¥75,427.50 |