STS1DNC45

DigiKey Part Number
497-12678-2-ND - Tape & Reel (TR)
497-12678-1-ND - Cut Tape (CT)
497-12678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS1DNC45
Description
MOSFET 2N-CH 450V 0.4A 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 450V 400mA 1.6W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STS1DNC45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
450V
Current - Continuous Drain (Id) @ 25°C
400mA
Rds On (Max) @ Id, Vgs
4.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
160pF @ 25V
Power - Max
1.6W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.43000¥15.43
10¥12.79000¥127.90
100¥10.17820¥1,017.82
500¥8.61226¥4,306.13
1,000¥7.30737¥7,307.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.94203¥17,355.08
5,000¥6.68105¥33,405.25
12,500¥6.45986¥80,748.25
Manufacturers Standard Package