BSS8402DWQ-13 | |
---|---|
DigiKey Part Number | 31-BSS8402DWQ-13TR-ND - Tape & Reel (TR) 31-BSS8402DWQ-13CT-ND - Cut Tape (CT) 31-BSS8402DWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS8402DWQ-13 |
Description | MOSFET N/P-CH 60V/50V SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 50V 115mA (Ta), 130mA (Ta) 200mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V, 50V | |
Current - Continuous Drain (Id) @ 25°C | 115mA (Ta), 130mA (Ta) | |
Rds On (Max) @ Id, Vgs | 13.5Ohm @ 500mA, 10V, 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA, 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V, 45pF @ 25V | |
Power - Max | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥1.90710 | ¥190.71 |
500 | ¥1.76610 | ¥883.05 |
1,000 | ¥1.20085 | ¥1,200.85 |
2,000 | ¥1.10553 | ¥2,211.06 |
5,000 | ¥1.05961 | ¥5,298.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.95364 | ¥9,536.40 |
30,000 | ¥0.93952 | ¥28,185.60 |
50,000 | ¥0.90103 | ¥45,051.50 |