TLIN1029DRBTQ1 | |
---|---|
DigiKey Part Number | 296-TLIN1029DRBTQ1TR-ND - Tape & Reel (TR) 296-TLIN1029DRBTQ1CT-ND - Cut Tape (CT) 296-TLIN1029DRBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1029DRBTQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1029DRBTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.85000 | ¥118.50 |
25 | ¥11.25160 | ¥281.29 |
100 | ¥9.24210 | ¥924.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.63924 | ¥2,159.81 |
500 | ¥7.63460 | ¥3,817.30 |
1,250 | ¥6.02730 | ¥7,534.12 |
2,500 | ¥5.62544 | ¥14,063.60 |
6,250 | ¥5.34417 | ¥33,401.06 |
12,500 | ¥5.14326 | ¥64,290.75 |