Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock | 1 : ¥18.79000 Tray | Tray | Active | EPC | EPC 19 | PC47 | - | 940 nH | ±25% | Ungapped | 2.03 | 46.1 | 22.7 | 1050.0 | Uncoated | 0.384" (9.78mm) | 0.752" (19.10mm) | 0.236" (6.00mm) | |||
161 In Stock | 1 : ¥24.48000 Tray | Tray | Active | EPC | EPC 25 | PC47 | - | 1.56 µH | ±25% | Ungapped | 1.39 | 46.2 | 33.3 | 1540.0 | Uncoated | 0.450" (11.45mm) | 0.988" (25.10mm) | 0.256" (6.50mm) | |||
240 In Stock | 1 : ¥31.62000 Tray | Tray | Active | EPC | EPC 30 | PC47 | - | 1.57 µH | ±25% | Ungapped | 1.35 | 75.3 | 55.6 | 4190.0 | Uncoated | 0.689" (17.50mm) | 1.185" (30.10mm) | 0.315" (8.00mm) | |||
265 In Stock | 1 : ¥7.06000 Tray | Tray | Active | EPC | EPC 17 | PC47 | - | 1.15 µH | ±25% | Ungapped | 1.76 | 40.2 | 22.8 | 917.0 | Uncoated | 0.337" (8.55mm) | 0.693" (17.60mm) | 0.236" (6.00mm) | |||
740 In Stock | 1 : ¥6.38000 Tray | Tray | Active | EPC | EPC 10 | PC47 | - | 1 µH | ±25% | Ungapped | 1.89 | 17.8 | 9.39 | 167.0 | Uncoated | 0.134" (3.40mm) | 0.402" (10.20mm) | 0.160" (4.06mm) | |||
875 In Stock | 1 : ¥6.63000 Tray | Tray | Active | EPC | EPC 13 | PC47 | - | 870 nH | ±25% | Ungapped | 2.45 | 30.6 | 12.5 | 382.0 | Uncoated | 0.260" (6.60mm) | 0.522" (13.25mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 200 : ¥12.04875 Tray | Tray | Active | EPC | EPC 25 | PC47 | - | 1.56 µH | ±25% | Ungapped | 1.4 | 56.3 | 40.4 | 2280.0 | Uncoated | 0.492" (12.50mm) | 0.988" (25.10mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 150 : ¥14.38633 Tray | Tray | Active | EPC | EPC 27 | PC47 | - | 1.54 µH | ±25% | Ungapped | 1.43 | 69.4 | 48.6 | 3370.0 | Uncoated | 0.630" (16.00mm) | 1.067" (27.10mm) | 0.315" (8.00mm) |