PC47EPC25-Z | |
---|---|
DigiKey Part Number | 445-180905-ND |
Manufacturer | |
Manufacturer Product Number | PC47EPC25-Z |
Description | FERRITE CORE EPCS 1.56UH 2PC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core EPC Type 0.988" (25.10mm) Length 0.315" (8.00mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | EPC | |
Supplier Device Package | EPC 25 | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 1.56 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.4 | |
Effective Length (le) mm | 56.3 | |
Effective Area (Ae) mm² | 40.4 | |
Effective Magnetic Volume (Ve) mm³ | 2280.0 | |
Finish | Uncoated | |
Height | 0.492" (12.50mm) | |
Length | 0.988" (25.10mm) | |
Width | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥12.04875 | ¥2,409.75 |