Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥234.38000 Box | Box | Active | PM | PM 62 x 49 | N27 | 2.441" (62.00mm) | 315 nH | ±3% | Gapped | 48.0 | 2000 | 0.191 | 109.0 | 570.0 | 470.0 | 62000.0 | Uncoated | 0.965" (24.50mm) | - | - | |||
63 In Stock | 1 : ¥173.85000 Box | Box | Active | PM | PM 62 x 49 | N27 | 2.441" (62.00mm) | 630 nH | ±3% | Gapped | 95.0 | 2000 | 0.191 | 109.0 | 570.0 | 470.0 | 62000.0 | Uncoated | 0.965" (24.50mm) | - | - | |||
40 In Stock | 1 : ¥219.93000 Box | Box | Active | PM | PM 62 x 49 | N27 | 2.441" (62.00mm) | 9.2 µH | -20%, +30% | Ungapped | 1400.0 | 2000 | 0.191 | 109.0 | 570.0 | 470.0 | 62000.0 | Uncoated | 0.965" (24.50mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥194.85000 Box | Box | Active | PM | PM 62 x 49 | N87 | 2.441" (62.00mm) | 9.2 µH | -20%, +30% | Ungapped | 1400.0 | 2200 | 0.191 | 109.0 | 570.0 | 470.0 | 62000.0 | Uncoated | 0.965" (24.50mm) | - | - | |||
0 In Stock Check Lead Time | 120 : ¥118.09750 Bulk | Bulk | Active | PM | PM 62 x 49 | 3C94 | 2.441" (62.00mm) | 315 nH | ±3% | Gapped | 48.0 | - | 0.191 | 109.0 | 570.0 | 470.0 | 62000.0 | Uncoated | 0.965" (24.50mm) | - | - | |||
0 In Stock Check Lead Time | 80 : ¥140.61863 Box | Box | Active | PM | PM 62 x 49 | N27 | 2.441" (62.00mm) | - | - | Gapped | - | 2000 | 0.191 | 109.0 | 570.0 | 470.0 | 62000.0 | Uncoated | 0.965" (24.50mm) | - | - | |||
0 In Stock Check Lead Time | 80 : ¥192.64500 Box | Box | Active | PM | PM 62 x 49 | N49 | 2.441" (62.00mm) | - | - | - | - | 1500 | 0.191 | 109.0 | 570.0 | 470.0 | 62000.0 | Uncoated | 0.965" (24.50mm) | - | - |