B65684A0234A027 | |
---|---|
DigiKey Part Number | B65684A0234A027-ND |
Manufacturer | |
Manufacturer Product Number | B65684A0234A027 |
Description | FERRITE CORE PM N27 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core PM Type Length Width 2.441" (62.00mm) Diameter 0.965" (24.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65684A0234A027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 62 x 49 | |
Material | N27 | |
Diameter | 2.441" (62.00mm) | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.191 | |
Effective Length (le) mm | 109.0 | |
Effective Area (Ae) mm² | 570.0 | |
Minimum Core Cross Section (Amin) mm² | 470.0 | |
Effective Magnetic Volume (Ve) mm³ | 62000.0 | |
Finish | Uncoated | |
Height | 0.965" (24.50mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥140.61863 | ¥11,249.49 |