Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,812 In Stock | 1 : ¥86.71000 Bulk | - | Bulk | Active | Toroid | - | 43 | 2.400" (60.96mm) | ±20% | Ungapped | 800 | 145.0 | 158.0 | 22800.0 | Uncoated | 0.500" (12.70mm) | - | - | ||
580 In Stock | 1 : ¥16.83000 Bulk | - | Bulk | Active | Toroid | - | 43 | 1.142" (29.00mm) | ±20% | Ungapped | 800 | 73.0 | 68.0 | 5000.0 | Uncoated | 0.545" (13.84mm) | - | - |