Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,712 In Stock | 1 : ¥9.27000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N87 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
12,950 In Stock | 1 : ¥9.69000 Bulk | - | Bulk | Active | E | E 18 x 4 x 10 | 3C95 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.157" (4.00mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | ||
3,327 In Stock | 1 : ¥10.37000 Bulk | - | Bulk | Active | E | E 18 x 4 x 10 | 3F46 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.157" (4.00mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | ||
23,858 In Stock | 1 : ¥14.03000 Bulk | - | Bulk | Active | E | E 22 x 6 x 16 | 3F36 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | ||
2,016 In Stock | 1 : ¥15.90000 Tray | Tray | Active | ELP | ELP 18 x 4 x 10 | N97 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.157" (4.00mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | |||
109 In Stock | 1 : ¥24.99000 Box | Box | Active | Toroid | - | N87 | 1.220" (31.00mm) | 2.88 µH | ±25% | Ungapped | - | 2200 | 0.96 | 73.78 | 76.98 | - | 5680.0 | Epoxy | 0.634" (16.10mm) | - | - | |||
400 In Stock | 1 : ¥14.45000 Tray | Tray | Active | HER, PLT | EI 18 x 5 x 12 | PC95 | - | 3.69 µH | ±25% | Ungapped | - | - | 0.6 | 32.8 | 19.7 | 28.3 | 645.0 | Uncoated | 0.197" (5.00mm) | 0.715" (18.15mm) | 0.472" (12.00mm) | |||
881 In Stock | 1 : ¥38.85000 Bulk | - | Bulk | Active | PQ | PQ 32 x 30 | 3C96 | - | - | ±25% | Ungapped | 1790.0 | - | 0.447 | 74.7 | 167.0 | 142.0 | 12500.0 | Uncoated | 1.193" (30.30mm) | 1.299" (33.00mm) | 0.866" (22.00mm) | ||
0 In Stock Check Lead Time | 279 : ¥9.54849 Bulk | - | Bulk | Active | P (Pot Core) | - | 95 | 0.118" (3.00mm) | - | ±25% | Ungapped | - | 3000 | 44.0 | 38.0 | 86.7 | 74.0 | 3310.0 | Uncoated | 0.317" (8.05mm) | - | - |