Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,839 In Stock | 1 : ¥9.78000 Box | Box | Active | Multi-Hole (2) | - | N30 | - | 10 µH | ±30% | Ungapped | - | 4300 | 0.54 | 15.3 | 28.4 | 435.0 | Uncoated | 0.327" (8.30mm) | 0.571" (14.50mm) | 0.335" (8.50mm) | |||
1,858 In Stock | 1 : ¥20.49000 Bulk | Bulk | Active | Multi-Hole (2) | - | K1 | - | 190 nH | ±30% | Ungapped | - | 80 | 0.54 | 15.3 | 28.4 | 435.0 | Uncoated | 0.327" (8.30mm) | 0.571" (14.50mm) | 0.335" (8.50mm) | |||
3,209 In Stock | 1 : ¥6.29000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
14,207 In Stock | 1 : ¥6.97000 Bulk | - | Bulk | Active | ROD | - | 61 | 0.157" (4.00mm) | - | - | Ungapped | 25.0 | 125 | - | - | 12.6 | - | Uncoated | - | 1.181" (30.00mm) | - | ||
2,881 In Stock | 1 : ¥10.71000 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N87 | - | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
2,613 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Multi-Hole (2) | - | K1 | - | 330 nH | ±30% | Ungapped | - | 80 | 0.31 | 15.3 | 49.7 | 760.0 | Uncoated | 0.571" (14.50mm) | 0.571" (14.50mm) | 0.335" (8.50mm) | |||
51,335 In Stock | 1 : ¥2.72000 Box | Box | Active | Multi-Hole (2) | - | N30 | - | 3.1 µH | ±30% | Ungapped | - | 4300 | 1.78 | 3.7 | 2.1 | 7.8 | Uncoated | 0.098" (2.50mm) | 0.142" (3.60mm) | 0.083" (2.10mm) | |||
24,745 In Stock | 1 : ¥3.23000 Box | Box | Active | Multi-Hole (2) | - | N30 | - | 3.1 µH | ±30% | Ungapped | - | 4300 | 1.78 | 3.7 | 2.1 | 7.8 | Parylene | 0.100" (2.54mm) | 0.144" (3.65mm) | 0.085" (2.15mm) | |||
65 In Stock | 1 : ¥9.35000 Box | Box | Active | Multi-Hole (2) | - | N30 | - | 7.3 µH | ±30% | Ungapped | - | 4300 | 0.75 | 7.6 | 10.2 | 78.0 | Parylene | 0.246" (6.25mm) | 0.287" (7.30mm) | 0.167" (4.25mm) |