Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,541 In Stock | 1 : ¥20.40000 Bulk | - | Bulk | Active | RM | RM 8 | 3C95 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.646" (16.40mm) | 0.913" (23.20mm) | 0.433" (11.00mm) | ||
1,333 In Stock | 1 : ¥22.02000 Box | Box | Active | RM | RM 8 | N87 | - | 3.3 µH | -20%, +30% | Ungapped | 1560.0 | 2200 | 0.59 | 38.0 | 64.0 | 55.0 | 2430.0 | Uncoated | 0.324" (8.25mm) | 0.913" (23.20mm) | 0.433" (11.00mm) | |||
1,986 In Stock | 1 : ¥23.12000 Box | Box | Active | RM | RM 8 | N87 | - | 250 nH | ±3% | Gapped | 118.0 | 2200 | 0.59 | 38.0 | 64.0 | 55.0 | 2430.0 | Uncoated | 0.324" (8.25mm) | 0.913" (23.20mm) | 0.433" (11.00mm) | |||
774 In Stock | 1 : ¥28.56000 Box | Box | Active | RM | RM 8 | N97 | - | 3.3 µH | -20%, +30% | Ungapped | 1560.0 | 2300 | 0.59 | 38.0 | 64.0 | 55.0 | 2430.0 | Uncoated | 0.324" (8.25mm) | 0.913" (23.20mm) | 0.433" (11.00mm) | |||
688 In Stock | 1 : ¥31.79000 Box | Box | Active | RM | RM 8 | N49 | - | 2.2 µH | -20%, +30% | Ungapped | 1040.0 | 1500 | 0.59 | 38.0 | 64.0 | 55.0 | 2430.0 | Uncoated | 0.324" (8.25mm) | 0.913" (23.20mm) | 0.433" (11.00mm) | |||
817 In Stock | 1 : ¥26.61000 Box | Box | Active | RM | RM 8 | N41 | - | 4.1 µH | -20%, +30% | Ungapped | 1940.0 | 2800 | 0.59 | 38.0 | 64.0 | 55.0 | 2430.0 | Uncoated | 0.324" (8.25mm) | 0.913" (23.20mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥14.05188 Box | Box | Active | RM | - | - | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | - | - | - |