Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,009 In Stock | 1 : ¥15.73000 Box | - | Box | Active | Toroid | - | - | 0.705" (17.90mm) | 43 µH | - | Ungapped | - | 40.8 | 14.4 | Uncoated | 0.319" (8.10mm) | - | - | ||
972 In Stock | 1 : ¥17.51000 Bulk | - | Bulk | Active | Toroid | - | Nanocrystalline | 0.630" (16.00mm) | 43 µH | ±30% | Ungapped | 80000 | 41.0 | 15.0 | Polyester | 0.236" (6.00mm) | - | - | ||
386 In Stock | 1 : ¥40.38000 Bulk | - | Bulk | Active | Toroid | - | Nanocrystalline | 0.787" (20.00mm) | 61.5 µH | ±30% | Ungapped | 80000 | 50.2 | 26.9 | Polyester | 0.315" (8.00mm) | - | - |