Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,544 In Stock | 1 : ¥20.40000 Bulk | - | Bulk | Active | RM | RM 8 | 3C95 | - | - | - | - | - | - | - | - | Uncoated | 0.646" (16.40mm) | 0.913" (23.20mm) | 0.433" (11.00mm) | ||
1,437 In Stock | 1 : ¥48.46000 Bulk | - | Bulk | Active | Toroid | - | MPP | 0.800" (20.32mm) | 32 nH | ±8% | Ungapped | 60 | 50.9 | 22.1 | 1.12 | Coated | 0.250" (6.35mm) | - | - |