Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
490 In Stock | 1 : ¥64.18000 Bulk | - | Bulk | Active | Toroid | - | XFlux | 1.840" (46.74mm) | 135 nH | ±8% | Ungapped | 60 | 107.0 | 199.0 | 21300.0 | Coated | 0.710" (18.03mm) | - | - | ||
592 In Stock | 1 : ¥76.26000 Bulk | - | Bulk | Active | PQ | PQ 40 x 40 | 3C97 | - | - | - | - | - | - | - | - | Uncoated | 1.567" (39.80mm) | 1.634" (41.50mm) | 1.102" (28.00mm) | ||
92 In Stock | 1 : ¥464.59000 Bulk | - | Bulk | Active | Toroid | - | High Flux | 2.028" (51.51mm) | 175 nH | ±8% | Ungapped | 60 | 113.5 | 262.0 | 29700.0 | Coated | 0.850" (21.59mm) | - | - | ||
67 In Stock | 1 : ¥111.96000 Bulk | - | Bulk | Active | Toroid | - | XFlux | 2.440" (61.98mm) | 189 nH | ±8% | Ungapped | 60 | 144.0 | 360.0 | 51800.0 | Coated | 0.984" (25.00mm) | - | - |