Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,881 In Stock | 1 : ¥10.71000 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N87 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.35000 Bulk | Bulk | Active | Toroid | - | N30 | 0.835" (21.20mm) | 4.16 µH | ±25% | Ungapped | 4300 | 1.3 | 43.55 | 33.63 | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - | |||
0 In Stock Check Lead Time | 60,000 : ¥0.46149 Bulk | - | Bulk | Active | Tube | TUB 4 x 2 x 5 | 3B1 | 0.157" (4.00mm) | - | - | Ungapped | - | - | - | - | - | Uncoated | - | 0.197" (5.00mm) | - |