B65671T0630A048 | |
---|---|
DigiKey Part Number | 495-5164-ND |
Manufacturer | |
Manufacturer Product Number | B65671T0630A048 |
Description | FERRITE CORE P 630NH N48 2PCS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 26 x 16 | |
Material | N48 | |
Diameter | 1.024" (26.00mm) | |
Inductance Factor (Al) | 630 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 201.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.4 | |
Effective Length (le) mm | 37.2 | |
Effective Area (Ae) mm² | 93.0 | |
Minimum Core Cross Section (Amin) mm² | 76.5 | |
Effective Magnetic Volume (Ve) mm³ | 3460.0 | |
Finish | Uncoated | |
Height | 0.321" (8.15mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.06000 | ¥75.06 |
10 | ¥63.96900 | ¥639.69 |
25 | ¥48.66880 | ¥1,216.72 |
50 | ¥47.28000 | ¥2,364.00 |
200 | ¥41.71700 | ¥8,343.40 |
400 | ¥38.93573 | ¥15,574.29 |
600 | ¥38.62665 | ¥23,175.99 |