VBI1094A | |
---|---|
DigiKey Part Number | 2111-VBI1094A-ND |
Manufacturer | |
Manufacturer Product Number | VBI1094A |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Isolated | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥51.05500 | ¥510.55 |
25 | ¥46.08480 | ¥1,152.12 |
50 | ¥42.71900 | ¥2,135.95 |
100 | ¥39.66420 | ¥3,966.42 |
250 | ¥36.05716 | ¥9,014.29 |
500 | ¥33.62500 | ¥16,812.50 |
1,000 | ¥31.42371 | ¥31,423.71 |
2,500 | ¥29.04114 | ¥72,602.85 |