B64290L0058X830 | |
---|---|
DigiKey Part Number | 495-3858-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0058X830 |
Description | FERRITE CORE TOROID 4.36UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 1.397" (35.50mm) Diameter 0.437" (11.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0058X830 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | 1.397" (35.50mm) | |
Inductance Factor (Al) | 4.36 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.24 | |
Effective Length (le) mm | 82.06 | |
Effective Area (Ae) mm² | 66.08 | |
Effective Magnetic Volume (Ve) mm³ | 5423.0 | |
Finish | Epoxy | |
Height | 0.437" (11.10mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥23.23400 | ¥232.34 |
25 | ¥17.42760 | ¥435.69 |
40 | ¥16.94500 | ¥677.80 |
100 | ¥15.00800 | ¥1,500.80 |
300 | ¥14.03947 | ¥4,211.84 |
500 | ¥13.44790 | ¥6,723.95 |