Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,998 In Stock | 1 : ¥20.83000 Bulk | Bulk | Active | Toroid | - | T38 | 1.047" (26.60mm) | 10.7 µH | ±30% | Ungapped | 10000 | 1.17 | 60.07 | 51.26 | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - | |||
4,894 In Stock | 1 : ¥12.07000 Bulk | - | Bulk | Active | Toroid | - | 43 | 1.142" (29.00mm) | - | ±20% | Ungapped | 800 | - | 73.0 | 37.0 | 2700.0 | Uncoated | 0.295" (7.50mm) | - | - | ||
646 In Stock | 1 : ¥13.43000 Bulk | - | Bulk | Active | Toroid | - | W | 0.908" (23.07mm) | 6.04 µH | ±30% | Ungapped | 10000 | - | 54.2 | 25.7 | 1393.0 | Epoxy | 0.276" (7.00mm) | - | - | ||
286 In Stock | 1 : ¥21.85000 Bulk | - | Bulk | Active | Toroid | - | 76 | 1.185" (30.10mm) | 12.8 µH | ±30% | Ungapped | 10000 | 0.978 | 73.2 | 74.9 | 5480.0 | Plastic | 0.630" (16.00mm) | - | - | ||
482 In Stock | 1 : ¥14.96000 Bulk | - | Bulk | Active | Toroid | - | W | 1.045" (26.55mm) | 9.66 µH | ±30% | Ungapped | 10000 | - | 61.5 | 48.0 | 2967.0 | Epoxy | 0.424" (10.77mm) | - | - |