B64290L0668X038 | |
---|---|
DigiKey Part Number | 495-3867-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0668X038 |
Description | FERRITE CORE TOROID 17.6UH T38 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 1.551" (39.40mm) Diameter 0.543" (13.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0668X038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T38 | |
Diameter | 1.551" (39.40mm) | |
Inductance Factor (Al) | 17.6 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.71 | |
Effective Length (le) mm | 82.97 | |
Effective Area (Ae) mm² | 116.2 | |
Effective Magnetic Volume (Ve) mm³ | 9644.0 | |
Finish | Epoxy | |
Height | 0.543" (13.80mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.31000 | ¥66.31 |
10 | ¥56.48200 | ¥564.82 |
25 | ¥42.97200 | ¥1,074.30 |
40 | ¥41.74525 | ¥1,669.81 |
80 | ¥36.83475 | ¥2,946.78 |
240 | ¥34.37858 | ¥8,250.86 |
480 | ¥34.10581 | ¥16,370.79 |