Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥314.37000 Tray | Tray | Active | PQ | PQ 65 x 54 | PC95 | - | 13.5 µH | ±25% | Ungapped | - | 0.21 | 123.0 | 597.0 | - | 73552.0 | Uncoated | 2.106" (53.50mm) | 2.559" (65.00mm) | 1.772" (45.00mm) | |||
30 In Stock | 1 : ¥910.40000 Bulk | - | Bulk | Active | PM | PM 87 x 70 | 3C94 | 3.425" (87.00mm) | - | - | - | - | - | - | - | - | - | Uncoated | 2.756" (70.00mm) | - | - | ||
33 In Stock | 1 : ¥513.98000 Bulk | Bulk | Active | PQ | PQ 65 x 60 | N95 | - | 100 nH | ±10% | Distributed Gapped | 3000 | 0.228 | 137.0 | 171.0 | 531.0 | 81950.0 | Uncoated | 1.181" (30.00mm) | 2.559" (65.00mm) | 1.772" (45.00mm) | |||
74 In Stock | 1 : ¥155.83000 Tray | Tray | Active | PQ | PQ 50 x 50 | N97 | - | 100 nH | ±10% | Distributed Gapped | - | 0.342 | 113.0 | 332.0 | 314.0 | 37630.0 | Uncoated | 0.984" (25.00mm) | 1.969" (50.00mm) | 6.702" (190.0mm) | |||
43 In Stock | 1 : ¥331.80000 Bulk | Bulk | Active | PQ | PQ 65 x 60 | N95 | - | 250 nH | ±10% | Distributed Gapped | 3000 | 0.228 | 137.0 | 171.0 | 531.0 | 81950.0 | Uncoated | 1.181" (30.00mm) | 2.559" (65.00mm) | 1.772" (45.00mm) | |||
8 In Stock | 1 : ¥266.09000 Tray | Tray | Active | PQ | PQ 65 x 60 | N97 | - | 250 nH | ±10% | Distributed Gapped | - | 0.228 | 137.0 | 171.0 | 531.0 | 81950.0 | Uncoated | 1.181" (30.00mm) | 2.559" (65.00mm) | 1.772" (45.00mm) | |||
26 In Stock | 1 : ¥289.38000 Bulk | Bulk | Active | PQ | PQ 65 x 60 | N95 | - | 400 nH | ±10% | Distributed Gapped | 3000 | 0.228 | 137.0 | 171.0 | 531.0 | 81950.0 | Uncoated | 1.181" (30.00mm) | 2.559" (65.00mm) | 1.772" (45.00mm) | |||
3 In Stock | 1 : ¥391.06000 Tray | Tray | Active | PQ | PQ 65 x 60 | N97 | - | 400 nH | ±10% | Distributed Gapped | - | 0.228 | 137.0 | 171.0 | 531.0 | 81950.0 | Uncoated | 1.181" (30.00mm) | 2.559" (65.00mm) | 1.772" (45.00mm) |