PM87/70-3C94 | |
---|---|
DigiKey Part Number | 1779-1172-ND |
Manufacturer | |
Manufacturer Product Number | PM87/70-3C94 |
Description | FERRITE CORE PM 3C94 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PM Type Length Width 3.425" (87.00mm) Diameter 2.756" (70.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 87 x 70 | |
Material | 3C94 | |
Diameter | 3.425" (87.00mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 2.756" (70.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥910.40000 | ¥910.40 |
12 | ¥809.25167 | ¥9,711.02 |
28 | ¥667.63393 | ¥18,693.75 |
52 | ¥647.40365 | ¥33,664.99 |
100 | ¥566.47770 | ¥56,647.77 |