Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 4 | 60 Ohms @ 100 MHz | 200mA | 120mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.035" (0.90mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 4 | 600 Ohms @ 100 MHz | 100mA | 500mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.035" (0.90mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 4 | 470 Ohms @ 100 MHz | 100mA | 450mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.035" (0.90mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 4 | 600 Ohms @ 100 MHz | 100mA | 500mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.035" (0.90mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 4 | 1 kOhms @ 100 MHz | 100mA | 800mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.035" (0.90mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 4 | 1 kOhms @ 100 MHz | 50mA | 800mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.035" (0.90mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 4 | 200 Ohms @ 100 MHz | 100mA | 300mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.035" (0.90mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 4 | 50 Ohms @ 100 MHz | 200mA | 200mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.035" (0.90mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) |