MA3216-471M4 | |
---|---|
DigiKey Part Number | MA3216-471M4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3216-471M4 |
Description | FERRITE BEAD 470 OHM 1206 4LN |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 100mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MA3216-471M4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |