BLA31BD471SN4D | |
---|---|
DigiKey Part Number | 490-11014-2-ND - Tape & Reel (TR) 490-11014-1-ND - Cut Tape (CT) 490-11014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA31BD471SN4D |
Description | FERRITE BEAD 470 OHM 1206 4LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), 8 PC Pad 100mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA31BD471SN4D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.43440 | ¥85.86 |
50 | ¥3.02140 | ¥151.07 |
100 | ¥2.70340 | ¥270.34 |
250 | ¥2.35380 | ¥588.45 |
500 | ¥2.13108 | ¥1,065.54 |
1,000 | ¥1.81297 | ¥1,812.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.74938 | ¥6,997.52 |
8,000 | ¥1.61263 | ¥12,901.04 |
12,000 | ¥1.59035 | ¥19,084.20 |