MU1005-221Y

DigiKey Part Number
118-MU1005-221YTR-ND - Tape & Reel (TR)
118-MU1005-221YCT-ND - Cut Tape (CT)
118-MU1005-221YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU1005-221Y
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU1005-221Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.28000¥1.28
10¥1.05400¥10.54
25¥0.81960¥20.49
50¥0.68000¥34.00
100¥0.58570¥58.57
250¥0.46892¥117.23
500¥0.42200¥211.00
1,000¥0.35161¥351.61
5,000¥0.32816¥1,640.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.29010¥2,901.00
Manufacturers Standard Package