2512066017Y1 | |
---|---|
DigiKey Part Number | 1934-1489-2-ND - Tape & Reel (TR) 1934-1489-1-ND - Cut Tape (CT) 1934-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512066017Y1 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512066017Y1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥0.98600 | ¥9.86 |
25 | ¥0.85360 | ¥21.34 |
50 | ¥0.76340 | ¥38.17 |
100 | ¥0.68260 | ¥68.26 |
250 | ¥0.58556 | ¥146.39 |
500 | ¥0.51942 | ¥259.71 |
1,000 | ¥0.45847 | ¥458.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33090 | ¥992.70 |
6,000 | ¥0.31986 | ¥1,919.16 |