BLM18PG331SN1D

DigiKey Part Number
490-5222-2-ND - Tape & Reel (TR)
490-5222-1-ND - Cut Tape (CT)
490-5222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18PG331SN1D
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18PG331SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.66300¥6.63
25¥0.60520¥15.13
50¥0.54400¥27.20
100¥0.39870¥39.87
250¥0.29008¥72.52
500¥0.26592¥132.96
1,000¥0.22962¥229.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.19334¥773.36
8,000¥0.17521¥1,401.68
12,000¥0.16917¥2,030.04
28,000¥0.15709¥4,398.52
100,000¥0.15527¥15,527.00
Manufacturers Standard Package