MPZ1608S121ATAH0

DigiKey Part Number
445-MPZ1608S121ATAH0TR-ND - Tape & Reel (TR)
445-MPZ1608S121ATAH0CT-ND - Cut Tape (CT)
445-MPZ1608S121ATAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608S121ATAH0
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608S121ATAH0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
45mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.62900¥6.29
25¥0.56800¥14.20
50¥0.51180¥25.59
100¥0.37580¥37.58
250¥0.27304¥68.26
500¥0.25044¥125.22
1,000¥0.21627¥216.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.18214¥728.56
8,000¥0.16505¥1,320.40
12,000¥0.15936¥1,912.32
28,000¥0.14798¥4,143.44
100,000¥0.14627¥14,627.00
Manufacturers Standard Package