FH28-60S-0.5SH(05)

DigiKey Part Number
HFV160TR-ND - Tape & Reel (TR)
HFV160CT-ND - Cut Tape (CT)
HFV160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28-60S-0.5SH(05)
Description
CONN FFC BOTTOM 60POS 0.5MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28-60S-0.5SH(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
60
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.100" (2.54mm)
Locking Feature
Rotary Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.61000¥14.61
10¥12.74200¥127.42
25¥12.19640¥304.91
50¥11.92560¥596.28
100¥11.38370¥1,138.37
250¥10.29968¥2,574.92
500¥9.54390¥4,771.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.54390¥19,087.80
Manufacturers Standard Package