Ferrite Beads and Chips

Results: 3
Series
BLMEMIFIL®, BLM18EMIFIL®, BLM31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
120 Ohms @ 100 MHz470 Ohms @ 100 MHz
Current Rating (Max)
750mA800mA3.5A
DC Resistance (DCR) (Max)
20mOhm180mOhm350mOhm
Ratings
-AEC-Q200
Package / Case
0402 (1005 Metric)0603 (1608 Metric)1206 (3216 Metric)
Height (Max)
0.022" (0.55mm)0.037" (0.95mm)0.051" (1.30mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18AG121SN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
127,432
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
800mA
180mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM31PG121SN1L
FERRITE BEAD 120 OHM 1206 1LN
Murata Electronics
111,400
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.76619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3.5A
20mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Ceramic Capacitor
BLM15PE471SH1D
FERRITE BEAD 470 OHM 0402 1LN
Murata Electronics
10,675
In Stock
1 : ¥1.79000
Cut Tape (CT)
10,000 : ¥0.62296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
750mA
350mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).