MDF2016BSS600CTD25 | |
---|---|
DigiKey Part Number | 445-MDF2016BSS600CTD25TR-ND - Tape & Reel (TR) 445-MDF2016BSS600CTD25CT-ND - Cut Tape (CT) 445-MDF2016BSS600CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDF2016BSS600CTD25 |
Description | FERRITE BEAD 60 OHM 0806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 2 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 850mA 330mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 2 MHz | |
Current Rating (Max) | 850mA | |
DC Resistance (DCR) (Max) | 330mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥2.23400 | ¥55.85 |
50 | ¥2.04700 | ¥102.35 |
100 | ¥1.80470 | ¥180.47 |
250 | ¥1.74912 | ¥437.28 |
500 | ¥1.56296 | ¥781.48 |
1,000 | ¥1.26526 | ¥1,265.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19080 | ¥3,572.40 |
6,000 | ¥1.15359 | ¥6,921.54 |
15,000 | ¥1.11637 | ¥16,745.55 |
30,000 | ¥1.07916 | ¥32,374.80 |
75,000 | ¥1.04195 | ¥78,146.25 |