Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
418,715 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.20174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 2.2A | 50mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
249,753 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.18214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 1 kOhms @ 100 MHz | 800mA | 300mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
811,400 In Stock | 1 : ¥1.02000 Cut Tape (CT) 4,000 : ¥0.24692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 2A | 45mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |||
362,406 In Stock | 1 : ¥1.70000 Cut Tape (CT) 4,000 : ¥0.51690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 600 Ohms @ 100 MHz | 1.5A | 100mOhm | - | -40°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.035" (0.90mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |||
11,130 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.16811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 220 Ohms @ 100 MHz | 500mA | 200mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) |