FBMH4525HM102NT

DigiKey Part Number
587-1757-2-ND - Tape & Reel (TR)
587-1757-1-ND - Cut Tape (CT)
587-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH4525HM102NT
Description
FERRITE BEAD 1K OHM 1810 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 3A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH4525HM102NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1810 (4525 Metric)
Mounting Type
Surface Mount
Height (Max)
0.110" (2.80mm)
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.23300¥42.33
25¥3.64840¥91.21
50¥3.28480¥164.24
100¥2.91920¥291.92
250¥2.62708¥656.77
500¥2.40828¥1,204.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.04343¥2,043.43
3,000¥1.97044¥5,911.32
5,000¥1.89747¥9,487.35
10,000¥1.82449¥18,244.90
Manufacturers Standard Package