28F0121-1SR-10

DigiKey Part Number
240-2436-2-ND - Tape & Reel (TR)
240-2436-1-ND - Cut Tape (CT)
240-2436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
28F0121-1SR-10
Description
FERRITE BEAD 96 OHM 2SMD 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
96 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2-SMD, J-Lead 10A 1mOhm
Datasheet
 Datasheet
EDA/CAD Models
28F0121-1SR-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
96 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
1mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.335" L x 0.120" W (8.51mm x 3.05mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥4.16600¥41.66
25¥3.58760¥89.69
50¥3.23040¥161.52
100¥2.87090¥287.09
250¥2.58404¥646.01
500¥2.36878¥1,184.39
1,000¥2.00986¥2,009.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.93807¥4,845.18
5,000¥1.86631¥9,331.55
12,500¥1.79452¥22,431.50
Manufacturers Standard Package