MMZ0603S102HT000

DigiKey Part Number
445-15755-2-ND - Tape & Reel (TR)
445-15755-1-ND - Cut Tape (CT)
445-15755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603S102HT000
Description
FERRITE BEAD 1K OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603S102HT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.25Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.71400¥7.14
25¥0.65640¥16.41
50¥0.57800¥28.90
100¥0.50580¥50.58
250¥0.48148¥120.37
500¥0.45276¥226.38
1,000¥0.34675¥346.75
2,500¥0.32745¥818.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.29857¥4,478.55
30,000¥0.28894¥8,668.20
75,000¥0.27931¥20,948.25
Manufacturers Standard Package