BLM03BX182SN1D | |
---|---|
DigiKey Part Number | 490-14883-2-ND - Tape & Reel (TR) 490-14883-1-ND - Cut Tape (CT) 490-14883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03BX182SN1D |
Description | FERRITE BEAD 1.8K OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 140mA 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BX182SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 140mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.32300 | ¥3.23 |
25 | ¥0.28920 | ¥7.23 |
50 | ¥0.26180 | ¥13.09 |
100 | ¥0.23630 | ¥23.63 |
250 | ¥0.17344 | ¥43.36 |
500 | ¥0.12616 | ¥63.08 |
1,000 | ¥0.12344 | ¥123.44 |
5,000 | ¥0.08406 | ¥420.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.07618 | ¥1,142.70 |
30,000 | ¥0.07355 | ¥2,206.50 |
75,000 | ¥0.06830 | ¥5,122.50 |