MPZ2012S102AT000

DigiKey Part Number
445-MPZ2012S102AT000TR-ND - Tape & Reel (TR)
445-MPZ2012S102AT000CT-ND - Cut Tape (CT)
445-MPZ2012S102AT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ2012S102AT000
Description
FERRITE BEAD 1K OHM 0805 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ2012S102AT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.02000¥1.02
10¥0.79900¥7.99
25¥0.72080¥18.02
50¥0.52880¥26.44
100¥0.45650¥45.65
250¥0.36044¥90.11
500¥0.30452¥152.26
1,000¥0.25640¥256.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.24035¥961.40
8,000¥0.22434¥1,794.72
12,000¥0.20831¥2,499.72
28,000¥0.20591¥5,765.48
100,000¥0.20030¥20,030.00
Manufacturers Standard Package