MI0603J601R-10

DigiKey Part Number
240-2371-2-ND - Tape & Reel (TR)
240-2371-1-ND - Cut Tape (CT)
240-2371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI0603J601R-10
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI0603J601R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
10¥1.48800¥14.88
25¥1.15960¥28.99
50¥0.96060¥48.03
100¥0.82890¥82.89
250¥0.66276¥165.69
500¥0.59662¥298.31
1,000¥0.49715¥497.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.48058¥1,922.32
8,000¥0.44743¥3,579.44
12,000¥0.42588¥5,110.56
28,000¥0.41429¥11,600.12
Manufacturers Standard Package