28F0181-1SR-10 | |
---|---|
DigiKey Part Number | 240-2511-2-ND - Tape & Reel (TR) 240-2511-1-ND - Cut Tape (CT) 240-2511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 28F0181-1SR-10 |
Description | FERRITE BEAD 115 OHM 3318 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 3318 (8546 Metric) 10A 1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28F0181-1SR-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 115 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 3318 (8546 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.55mm) | |
Size / Dimension | 0.335" L x 0.180" W (8.50mm x 4.57mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.97000 | ¥39.70 |
25 | ¥3.42080 | ¥85.52 |
50 | ¥3.04660 | ¥152.33 |
100 | ¥2.70240 | ¥270.24 |
250 | ¥2.29012 | ¥572.53 |
500 | ¥2.00620 | ¥1,003.10 |
1,000 | ¥1.74335 | ¥1,743.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.64491 | ¥4,112.28 |