BLM18SP102SZ1D

DigiKey Part Number
490-BLM18SP102SZ1DTR-ND - Tape & Reel (TR)
490-BLM18SP102SZ1DCT-ND - Cut Tape (CT)
490-BLM18SP102SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SP102SZ1D
Description
FERRITE BEAD 1K OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 185mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SP102SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
185mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.96000¥1.96
10¥1.53900¥15.39
25¥1.27520¥31.88
50¥1.09840¥54.92
100¥0.98870¥98.87
250¥0.83516¥208.79
500¥0.74726¥373.63
1,000¥0.63734¥637.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.61538¥2,461.52
8,000¥0.56484¥4,518.72
12,000¥0.54946¥6,593.52
Manufacturers Standard Package