Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsTaiyo Yuden
Series
EMIFIL®, BLM15FB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Filter Type
Power LineSignal Line
Impedance @ Frequency
120 Ohms @ 100 MHz1.3 kOhms @ 100 MHz
Current Rating (Max)
300mA3A
DC Resistance (DCR) (Max)
60mOhm700mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0402 (1005 Metric)1812 (4532 Metric)
Height (Max)
0.022" (0.55mm)0.138" (3.50mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.177" L x 0.126" W (4.50mm x 3.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
1812(4532)
FBMH4532HM132-T
FERRITE BEAD 1.3K OHM 1812 1LN
Taiyo Yuden
130,339
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,000 : ¥1.67623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Power Line
1
1.3 kOhms @ 100 MHz
3A
60mOhm
-
-40°C ~ 125°C
1812 (4532 Metric)
Surface Mount
0.138" (3.50mm)
0.177" L x 0.126" W (4.50mm x 3.20mm)
Chip Ferrite Bead Black Field
BLM15HB121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
52,906
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.12697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
120 Ohms @ 100 MHz
300mA
700mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).