Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,647 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.74344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 1 kOhms @ 100 MHz | 2A | 100mOhm | AEC-Q200 | -40°C ~ 125°C | 1210 (3225 Metric) | Surface Mount | 0.110" (2.80mm) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |||
27 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,500 : ¥1.02333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 60 Ohms @ 100 MHz | 6A | 9mOhm | - | -55°C ~ 125°C | 1806 (4516 Metric) | Surface Mount | 0.071" (1.80mm) | 0.177" L x 0.063" W (4.50mm x 1.60mm) |