BLM18HE152SN1D

DigiKey Part Number
490-5216-2-ND - Tape & Reel (TR)
490-5216-1-ND - Cut Tape (CT)
490-5216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HE152SN1D
Description
FERRITE BEAD 1.5K OHM 0603 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HE152SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.62000¥1.62
10¥1.27500¥12.75
25¥1.05400¥26.35
50¥0.90780¥45.39
100¥0.81780¥81.78
250¥0.69028¥172.57
500¥0.61768¥308.84
1,000¥0.52688¥526.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.50871¥2,034.84
8,000¥0.46693¥3,735.44
12,000¥0.45421¥5,450.52
Manufacturers Standard Package